| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BT1 |
638-M62-332-BT1
| Heilind Number: | EDA638-M62-332-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously designed for optimal performance. These receptacles feature three rows with a total of 62 positions, allowing for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in tough environments. Solder cup termination and through-hole mounting make installation a breeze. Rated for 5A of current and operating in temperatures ranging from -55 to 125 °C, they are ideal for industrial applications where durability and precision are paramount. Elevate your connectivity solutions with these high-quality connectors.

