| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BN1 |
638-M62-630-BN1
| Heilind Number: | EDA638-M62-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, engineered for high-performance connectivity in a range of applications. With a robust design and reliable construction, these connectors ensure seamless data transmission. Featuring 62 positions in a triple-row configuration, they offer ample connectivity options. The receptacle gender and through-hole mount type with PC tail termination method make for easy and secure installation. Gold contact plating and nickel shell plating enhance signal conductivity and durability. Crafted from steel, these connectors are built to withstand harsh environments, with an operating temperature range from -55 to 125 °C. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

