| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BN2 |
638-M62-630-BN2
| Heilind Number: | EDA638-M62-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high performance in a variety of applications. With a robust construction featuring a steel shell and gold-plated contacts, these connectors ensure reliable signal transmission. The 62-position receptacle, boasting three rows, offers ample connectivity options. Ideal for PCB mounting with a 4-40 threaded insert, they provide secure and durable attachment. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your connectivity solutions with these essential components.

