| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BN3 |
638-M62-630-BN3
| Heilind Number: | EDA638-M62-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously designed for superior performance in electronic connections. Featuring a robust construction with a steel shell and gold-plated PC tail terminations, these connectors ensure reliable conductivity in demanding environments. With 62 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert and board spacer mount type make installation a breeze, while the nickel shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

