| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BT2 |
638-M62-630-BT2
| Heilind Number: | EDA638-M62-630-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a robust steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. With 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Ideal for industrial and commercial use, they guarantee secure and efficient data transfer. Upgrade your connectivity solutions with our premium D-Sub Connectors.

