| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-630-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-630-BT6 |
638-M62-630-BT6
| Heilind Number: | EDA638-M62-630-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-630-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. These receptacles feature a high amperage rating of 5 A, making them ideal for demanding applications. With three rows and a total of 62 positions, they offer ample connectivity options. The 4-40 Threaded Insert mount type, along with PC Tail termination method, ensures secure and reliable connections. Gold contact plating guarantees excellent conductivity, while the tin shell plating and steel shell material provide durability. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial use. Upgrade your connectivity setup with these high-performance D-Sub Connectors.

