| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BN1 |
638-M62-632-BN1
| Heilind Number: | EDA638-M62-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for robust performance, these receptacles feature solder cup termination and gold-plated contacts for reliable signal transmission. With three rows and 62 positions, they offer ample space for multiple connections. The durable steel shell with nickel plating ensures longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with these high-quality D-Sub connectors.

