| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BN2 |
638-M62-632-BN2
| Heilind Number: | EDA638-M62-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in various applications. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows of 62 positions, they offer ample connectivity options. The 4-40 threaded insert mount and solder cup termination method make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your setup with these high-quality components for seamless data transmission.

