| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BN3 |
638-M62-632-BN3
| Heilind Number: | EDA638-M62-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, meticulously crafted for precision and performance. Designed for seamless integration, these receptacles feature three rows of 62 gold-plated contacts, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, they guarantee durability in harsh environments. Solder cup termination and 4-40 threaded insert mounting offer secure attachment to your board, while an operating temperature range of -55 to 125 °C ensures functionality in diverse conditions. Upgrade your electronic assemblies with these high-quality connectors, perfect for industrial and commercial applications.

