| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BN4 |
638-M62-632-BN4
| Heilind Number: | EDA638-M62-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a robust steel shell and nickel plating, these connectors are built to last in demanding environments. Featuring 62 gold-plated contacts, each offering reliable signal transmission, they ensure seamless connectivity in any setup. Their 4-40 Threaded Insert mount type, along with Solder Cup termination method, guarantees easy and secure installation. Designed for versatility, they are ideal for use in a variety of electronic devices. Operating flawlessly in a wide temperature range from -55 to 125°C, they are suitable for both standard and extreme conditions. Upgrade your connectors to the next level with our premium D-Sub offerings.

