| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BN5 |
638-M62-632-BN5
| Heilind Number: | EDA638-M62-632-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, meticulously designed for high-performance applications. Featuring a receptacle gender and three rows for versatile functionality, these connectors boast a durable steel shell with nickel plating. With a 4-40 threaded insert and board spacer for secure mounting, they ensure reliable connections in any environment. Solder cup termination and gold contact plating guarantee optimal conductivity, while accommodating up to 62 positions for extensive connectivity options. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are essential components for robust electronic systems.

