| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT1 |
638-M62-632-BT1
| Heilind Number: | EDA638-M62-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature a sturdy steel shell with a tin plating for durability. With 62 gold-plated contacts, they ensure reliable signal transmission. Rated for 5A amperage and operating within a wide temperature range of -55 to 125°C, they are suitable for various industrial applications. Their through-hole mounting and solder cup termination method offer easy and secure installation. Upgrade your connectivity with these high-quality connectors.

