| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT2 |
638-M62-632-BT2
| Heilind Number: | EDA638-M62-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows for seamless integration, ensuring reliable data transmission. With a 5A amperage rating and gold-plated contacts, they guarantee efficient power delivery. The durable steel shell with tin plating offers robust protection in any environment, while the solder cup termination method ensures secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for demanding applications. Elevate your connectivity experience with our high-quality D-Sub Connectors.

