| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT3 |
638-M62-632-BT3
| Heilind Number: | EDA638-M62-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted to meet your connectivity needs with precision. These receptacles boast a high amperage rating of 5A, making them ideal for power-intensive applications. Featuring three rows and a durable steel shell, they offer robust performance in any environment. The 4-40 Threaded Insert and Board Spacer mount type ensures secure attachment, while the solder cup termination method guarantees reliable connectivity. With gold-plated contacts and tin-plated shells, these connectors provide excellent conductivity and corrosion resistance. With 62 positions and an operating temperature range of -55 to 125°C, they are perfect for demanding industrial settings. Upgrade your connectivity solutions with these top-of-the-line D-Sub Connectors.

