| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT4 |
638-M62-632-BT4
| Heilind Number: | EDA638-M62-632-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, meticulously crafted for seamless performance. Designed with three rows and a receptacle gender, these connectors ensure reliable power transmission with an amperage of 5 A. Featuring a 4-40 Threaded Insert and Board Spacer or Standoff mount type, they offer secure attachment to your devices. The termination method via Solder Cup guarantees efficient and durable connections, while the gold contact plating and tin shell plating provide optimal conductivity and corrosion resistance. With 62 positions and a rugged steel shell material, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

