| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT5 |
638-M62-632-BT5
| Heilind Number: | EDA638-M62-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for seamless integration, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee long-lasting reliability even in harsh environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks make installation a breeze, while the Solder Cup termination method offers secure connections. With 62 positions and a current rating of 5A, these connectors are perfect for a wide range of applications. Operating temperature range of -55 to 125 °C ensures dependable functionality in any setting. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.

