| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-632-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-632-BT6 |
638-M62-632-BT6
| Heilind Number: | EDA638-M62-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-632-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our meticulously crafted Machined D-Sub Connectors. Featuring a high amperage of 5A, these receptacles are designed for optimal performance. With three rows and 62 positions, they offer ample connectivity options. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks ensure secure mounting. Termination is a breeze with Solder Cup technology, while the gold-plated contacts guarantee reliable conductivity. The steel shell with tin plating guarantees durability even in harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your IO connections with these premium connectors.

