| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-W15-222-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA638-W15-222-012 |
638-W15-222-012
| Heilind Number: | EDA638-W15-222-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-W15-222-012 |
| ECAD Model: |
Specifications
Detailed Description
638W (waterproof) Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.

