661-009-264-00C

Heilind Number:EDA661-009-264-00C
Manufacturer:EDAC
Manufacturer Number:661-009-264-00C
ECAD Model:
3D Model

Description:

Right-angle Dual Port D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 661-009-264-00C
Amperage:3 A
Gender:Dual Plugs
Number of Rows:2
Mount Type:None
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:M3 Threaded Insert
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA661-009-264-00C

Detailed Description

661 Series right angle dual D-Sub plug over plug connector each with 9 pin type contacts that have gold flash plating. The contacts are standard dual port 90° bend PCB termination. There are no board mounting features the centre to centre spacing is .900" (22.86mm) and the flange is mounted with M3 threaded inserts.