661-025-664-00A

Heilind Number:EDA661-025-664-00A
Manufacturer:EDAC
Manufacturer Number:661-025-664-00A
ECAD Model:
3D Model

Description:

Right-angle Dual Port D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 661-025-664-00A
Amperage:3 A
Gender:Dual Plugs
Number of Rows:2
Mount Type:None
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:M3 Threaded Insert
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA661-025-664-00A

Detailed Description

661 Series right angle dual D-Sub plug over plug connector each with 25 pin type contacts that have 30µ" gold plating. The contacts are standard dual port 90° bend PCB termination. There are no board mounting features the centre to centre spacing is .750" (19.05mm) and the flange is mounted with M3 threaded inserts.