661-037-664-030

Heilind Number:EDA661-037-664-030
Manufacturer:EDAC
Manufacturer Number:661-037-664-030
ECAD Model:
3D Model

Description:

Right-angle Dual Port D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 661-037-664-030
Amperage:3 A
Gender:Dual Plugs
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:.125" Clear Hole Insert
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA661-037-664-030

Detailed Description

661 Series right angle dual D-Sub plug over plug connector each with 37 pin type contacts that have 30µ" gold plating. The contacts are standard dual port 90° bend PCB termination. The board mounting features are 2 prong boardlocks the centre to centre spacing is .900" (22.86mm) andthe flange is mounted with Ø.120" (Ø3.05mm) through holes.