| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 662-009-264-003 |
| Amperage: | 3 A |
| Gender: | Dual Receptacle |
| Number of Rows: | 2 |
| Mount Type: | None |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 UNC Threaded Hex Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA662-009-264-003 |
662-009-264-003
| Heilind Number: | EDA662-009-264-003 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 662-009-264-003 |
| ECAD Model: |
Specifications
Detailed Description
662 Series right angle dual D-Sub receptacle over receptacle connector each with 9 pin type contacts that have gold flash plating. The contacts are standard dual port 90° bend PCB termination. There are no board mounting features the centre to centre spacing is .625" (15.88mm) and the flange is mounted with #4-40 UNC threaded standoffs.

