663-025-364-037

Heilind Number:EDA663-025-364-037
Manufacturer:EDAC
Manufacturer Number:663-025-364-037
ECAD Model:
3D Model

Description:

Right-angle Dual Port D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 663-025-364-037
Amperage:3 A
Gender:Plug over Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:.125" Clear Hole Insert
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA663-025-364-037

Detailed Description

663 Series right angle dual D-Sub plug over receptacle connector each with 25 pin type contacts that have 15µ" gold plating. The contacts are standard dual port 90° bend PCB termination. The board mounting features are 2 prong boardlocks the centre to centre spacing is .750" (19.05mm) andthe flange is mounted with Ø.120" (Ø3.05mm) through holes.