717-005-522-101

Heilind Number:EDA717-005-522-101
Manufacturer:EDAC
Manufacturer Number:717-005-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-005-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-005-522-101

Detailed Description

Introducing the 717-005-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your board-to-board PCB connectivity needs. Designed in a striking black color, this connector boasts a single row configuration with five positions, ensuring efficient and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this high-quality connector is a must-have for seamless PCB assembly. Elevate your projects with the 717-005-522-101 and experience unparalleled performance.