717-005-525-101

Heilind Number:EDA717-005-525-101
Manufacturer:EDAC
Manufacturer Number:717-005-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-005-525-101

Detailed Description

Upgrade your PCB connections with our 717-005-525-101 Press-fit Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With one row and five positions, it provides seamless connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission. Designed for easy installation, this connector has a .156" pitch and .2" row spacing. Its straight mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our wide range of connectors under the Products category for all your PCB assembly needs.