717-006-520-101

Heilind Number:EDA717-006-520-101
Manufacturer:EDAC
Manufacturer Number:717-006-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 717-006-520-101. Designed for seamless integration on your PCB, this connector ensures reliable and efficient power transfer with a maximum amperage of 3A. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only enhances durability but also complies with safety standards. With a single row configuration and 6 positions, it offers easy connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for secure installation, and elevate your PCB connectivity with this essential component from our extensive range of connectors.