717-006-522-101

Heilind Number:EDA717-006-522-101
Manufacturer:EDAC
Manufacturer Number:717-006-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-522-101

Detailed Description

Introducing our 717-006-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black color and features a single row configuration with six positions, making it ideal for a variety of applications. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The copper alloy contact material and .156-inch pitch facilitate secure and efficient connections, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore the future of connectivity with our 717-006-522-101 Card Edge Connector.