717-006-525-101

Heilind Number:EDA717-006-525-101
Manufacturer:EDAC
Manufacturer Number:717-006-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-525-101

Detailed Description

Upgrade your PCB connectivity with our 717-006-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. Its copper alloy contacts ensure reliable power transmission, with a 3A amperage rating to support high-performance applications. Featuring a single row layout with six positions and a pitch of .156 inches, this connector offers precise and efficient board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of industrial environments. Trust in this connector for secure and efficient data transmission in your next project.