717-006-540-101

Heilind Number:EDA717-006-540-101
Manufacturer:EDAC
Manufacturer Number:717-006-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector is meticulously crafted with a single row of 6 positions, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also adds a sleek aesthetic to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Made with high-grade copper alloy contacts, the connector can handle an amperage of 3A, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.