717-006-541-101

Heilind Number:EDA717-006-541-101
Manufacturer:EDAC
Manufacturer Number:717-006-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-541-101

Detailed Description

Enhance the connectivity of your electronic devices with our 717-006-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with six positions, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connection standards with this essential component, available now in our comprehensive lineup of PCB connectors.