717-006-545-101

Heilind Number:EDA717-006-545-101
Manufacturer:EDAC
Manufacturer Number:717-006-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-006-545-101

Detailed Description

Upgrade your PCB connectivity with our 717-006-545-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row configuration and 6 positions, it offers seamless connection possibilities. The copper alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand harsh operating environments with a temperature range of -40°C to 105°C. Trust in this connector for superior quality and performance in your PCB assembly.