717-007-520-101

Heilind Number:EDA717-007-520-101
Manufacturer:EDAC
Manufacturer Number:717-007-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-007-520-101

Detailed Description

Introducing our 717-007-520-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures maximum performance in a variety of applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Featuring a single row with seven positions, it offers convenient connectivity. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with this high-quality and versatile component.