717-007-522-101

Heilind Number:EDA717-007-522-101
Manufacturer:EDAC
Manufacturer Number:717-007-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-007-522-101

Detailed Description

Introducing our 717-007-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimum performance, this connector boasts a single row configuration with 7 positions, perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this black connector to deliver a high amperage of 3A with uncompromising quality and efficiency. Elevate your PCB connections with this essential component from our extensive range of connectivity solutions.