717-007-525-101

Heilind Number:EDA717-007-525-101
Manufacturer:EDAC
Manufacturer Number:717-007-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-007-525-101

Detailed Description

Introducing our 717-007-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 7 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly processes.