717-007-540-101

Heilind Number:EDA717-007-540-101
Manufacturer:EDAC
Manufacturer Number:717-007-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-007-540-101

Detailed Description

Enhance your PCB connectivity with our 717-007-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Its one-row configuration with seven positions ensures efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional in the field or a DIY enthusiast, this innovative connector is a must-have for seamless board-to-board PCB connections. Elevate your electronic projects with the 717-007-540-101 Card Edge Connector.