717-007-545-101

Heilind Number:EDA717-007-545-101
Manufacturer:EDAC
Manufacturer Number:717-007-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-007-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-007-545-101

Detailed Description

Introducing our 717-007-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a single row design and 7 positions, it offers versatile connectivity options for your PCB projects. The precision-engineered copper alloy contacts ensure efficient power transmission, with a maximum amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, it allows for easy integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this high-quality connector to deliver exceptional performance and durability, meeting the stringent demands of modern electronics. Elevate your connectivity game with the 717-007-545-101.