717-008-520-101

Heilind Number:EDA717-008-520-101
Manufacturer:EDAC
Manufacturer Number:717-008-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-520-101

Detailed Description

Introducing our 717-008-520-101 Press-fit Card Edge Connector, the sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a pitch of .156 inches and a single row with 8 positions, ensuring efficient data transmission. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting durability. The connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation in various environments. Perfect for high-speed data transfer applications, this black connector is a must-have for any PCB assembly project. Upgrade to the 717-008-520-101 and experience seamless connectivity like never before.