717-008-522-101

Heilind Number:EDA717-008-522-101
Manufacturer:EDAC
Manufacturer Number:717-008-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-522-101

Detailed Description

Introducing our 717-008-522-101 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 8 positions, it offers efficient board-to-board connection. The contact material, Copper Alloy, guarantees optimal conductivity. Its pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector, a essential component for your PCB connectivity needs.