717-008-525-101

Heilind Number:EDA717-008-525-101
Manufacturer:EDAC
Manufacturer Number:717-008-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-525-101

Detailed Description

Introducing our 717-008-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. Featuring a single row design with 8 positions and a pitch of .156 inches, it allows for efficient data transfer. The straight mount orientation and compact .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its 3A amperage rating and precision engineering for unparalleled connectivity in your electronic projects. Elevate your PCB assembly with the 717-008-525-101 Card Edge Connector.