717-008-540-101

Heilind Number:EDA717-008-540-101
Manufacturer:EDAC
Manufacturer Number:717-008-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-540-101

Detailed Description

Introducing our 717-008-540-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, is designed for high-performance applications. With a low amperage rating of 3 A, it offers efficient power transfer while ensuring safety. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Boasting a single row design with 8 positions and a pitch of .156 in, this connector provides seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.