717-008-541-101

Heilind Number:EDA717-008-541-101
Manufacturer:EDAC
Manufacturer Number:717-008-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-541-101

Detailed Description

Upgrade your PCB connectivity with our 717-008-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity. Offering a single row layout with 8 positions, it's perfect for a variety of applications. The .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our high-quality product to streamline your PCB connections effectively.