717-008-545-101

Heilind Number:EDA717-008-545-101
Manufacturer:EDAC
Manufacturer Number:717-008-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-008-545-101

Detailed Description

Upgrade your PCB connectivity with our 717-008-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 8 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation, this connector delivers exceptional performance. Elevate your PCB assembly process with this essential component, perfect for applications in telecommunications, industrial automation, and beyond. Trust in our high-quality connector to meet your connectivity needs with ease.