717-009-520-101

Heilind Number:EDA717-009-520-101
Manufacturer:EDAC
Manufacturer Number:717-009-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-009-520-101

Detailed Description

Upgrade your PCB connections with our 717-009-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power delivery with a 3 A amperage rating. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetic appeal but also provides exceptional durability. Boasting a single row layout with 9 positions and a .156-inch pitch, this connector offers seamless integration into your PCB setup. Crafted from Copper Alloy, the contacts guarantee optimal conductivity and long-term reliability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity game with this essential component from our lineup of cutting-edge PCB connectors.