717-009-525-101

Heilind Number:EDA717-009-525-101
Manufacturer:EDAC
Manufacturer Number:717-009-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-009-525-101

Detailed Description

Introducing our 717-009-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and signal integrity. The single-row design with nine positions and a pitch of .156 inches allows for efficient and space-saving PCB connections. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to handle high power and extreme temperatures with ease. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.