717-009-540-101

Heilind Number:EDA717-009-540-101
Manufacturer:EDAC
Manufacturer Number:717-009-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-009-540-101

Detailed Description

Upgrade your PCB connectivity with our 717-009-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting performance. With a single row configuration, 9 positions, and a .156-inch pitch, it offers precise connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and efficiency of this connector for your PCB assembly needs.