717-010-520-101

Heilind Number:EDA717-010-520-101
Manufacturer:EDAC
Manufacturer Number:717-010-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-520-101

Detailed Description

Introducing our 717-010-520-101 Press-Fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for efficiency and durability, this sleek black connector features a single row with 10 positions, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Its straight mount orientation makes installation a breeze. Rated for 3A and operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Trust in the 717-010-520-101 for seamless and secure card edge connections.