717-010-520-201

Heilind Number:EDA717-010-520-201
Manufacturer:EDAC
Manufacturer Number:717-010-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-520-201

Detailed Description

Introducing our 717-010-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a double-row configuration and 10 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Say goodbye to connectivity issues and hello to seamless performance with our 717-010-520-201 Card Edge Connector.