717-010-522-101

Heilind Number:EDA717-010-522-101
Manufacturer:EDAC
Manufacturer Number:717-010-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-522-101

Detailed Description

Introducing our 717-010-522-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector boasts a single row with 10 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, providing seamless integration. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for optimal performance and longevity in your electronic projects.