717-010-522-201

Heilind Number:EDA717-010-522-201
Manufacturer:EDAC
Manufacturer Number:717-010-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-522-201

Detailed Description

Introducing our 717-010-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any electronic setup. With a high amperage rating of 3A, it guarantees optimal power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer. With a total of 10 positions, it provides ample connectivity options. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in the 717-010-522-201 for seamless board-to-board connectivity.