717-010-525-101

Heilind Number:EDA717-010-525-101
Manufacturer:EDAC
Manufacturer Number:717-010-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-010-525-101

Detailed Description

Introducing our 717-010-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 10 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the press-fit mounting orientation allows for easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.